MS27472E18B28SD

Heilind Number:AAOMS27472E18B28SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E18B28SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E18B28SD
SKU:AAOMS27472E18B28SD

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in a single insert. With a wide operating temperature range from -65°C to 200°C, these connectors are ideal for demanding applications. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. Featuring removable crimp contacts and bayonet coupling, they ensure secure and reliable connections. Constructed with aluminum shells and plated with options like electroless nickel and cadmium olive drab, they offer durability and corrosion resistance. Meeting military specification MIL-DTL-38999 II, these connectors are suitable for use in rugged environments where reliability is paramount.