MS27472E18B30PD

Heilind Number:AAOMS27472E18B30PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E18B30PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E18B30PD
SKU:AAOMS27472E18B30PD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options including front wall, rear wall, jam nut, and box mount receptacles, these connectors offer versatility in application. With 52 insert arrangements and M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, they ensure reliable connectivity. Constructed with aluminum shells and plated with options like electroless nickel and cadmium finishes, they meet stringent military specifications. Suitable for wall mounting, these connectors are ideal for use in demanding environments where durability and performance are paramount.