MS27472E18B32P

Heilind Number:AAOMS27472E18B32P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E18B32P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E18B32P
SKU:AAOMS27472E18B32P

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, with up to 128 contacts housed in an insert. Offering front and rear wall mount options, as well as jam nut and box mount receptacles, these connectors are versatile. With operating temperatures ranging from -65 °C to 200 °C, they are suitable for a wide range of applications. Featuring RoHS certified cadmium-free finishes and utilizing M39029 rear release crimp contacts, these connectors ensure reliable performance. Available in aluminum shells with various plating options, including gold, olive drab cadmium, electroless nickel, and black anodized aluminum, they provide both durability and conductivity. The Series II connectors are ideal for military and industrial use, with a service rating of I and ingress protection for environmental resistance.