MS27472E18B32S

Heilind Number:AAOMS27472E18B32S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E18B32S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E18B32S
SKU:AAOMS27472E18B32S

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for rugged environments, with up to 128 contacts housed within a sealed insert. Operating efficiently in temperatures ranging from -65 °C to 200 °C, these connectors offer reliable performance in harsh conditions. Available in various mounting options like front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. With 52 insert arrangements and M39029 rear release crimp contacts, these connectors ensure secure connections in size 22D, 22M, 22, 20, 16, and 12. Crafted from aluminum, they come with plating options including cadmium and nickel finishes. Trusted for military specifications, these connectors provide a durable solution for critical applications.