MS27472E18B32SB

Heilind Number:AAOMS27472E18B32SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E18B32SB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E18B32SB
SKU:AAOMS27472E18B32SB

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. These connectors, available in various mounting styles, including wall mount and box mount, offer durability and reliability. With options for straight, RFI grounding, and standard plugs, they accommodate diverse connectivity needs. Utilizing M39029 rear release crimp contacts, they ensure secure connections. The aluminum shells come with plating options such as electroless nickel and cadmium finishes. RoHS compliant variants are also available, making them suitable for a wide range of applications requiring rugged, environmentally sealed connectors.