MS27472E18B35SA

Heilind Number:AAOMS27472E18B35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E18B35SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E18B35SA
SKU:AAOMS27472E18B35SA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility in installation. Featuring aluminum shells with options for plating including cadmium and nickel, they ensure durability and reliability. Utilizing M39029 rear release crimp contacts, they provide secure connections with gold plating for optimal conductivity. With a bayonet coupling mechanism and RoHS compliant options, these connectors meet stringent military specifications for performance and safety in demanding applications.