MS27472E18B35SB

Heilind Number:AAOMS27472E18B35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E18B35SB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E18B35SB
SKU:AAOMS27472E18B35SB

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering multiple plating options, these connectors ensure durability and reliability. With a wide operating temperature range from -65 °C to 200 °C, they are suitable for military and aerospace applications. RoHS compliant finishes are available, making them a sustainable choice for your connectivity needs.