MS27472E18B53PA

Heilind Number:AAOMS27472E18B53PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E18B53PA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E18B53PA
SKU:AAOMS27472E18B53PA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert and operating efficiently in temperatures ranging from -65 °C to 200 °C. These connectors come in various configurations, including front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles, catering to diverse installation needs. With options like straight, RFI grounding, and standard plugs with a 90-degree cable clamp, they offer flexibility in connectivity. Utilizing M39029 rear release crimp contacts, they ensure secure and reliable connections in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and available in different plating options such as cadmium and nickel, they provide durability and corrosion resistance. Meeting MIL-DTL-38999 II standards, these connectors are ideal for military and industrial applications where rugged performance is essential.