MS27472E18B96SA

Heilind Number:AAOMS27472E18B96SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E18B96SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E18B96SA
SKU:AAOMS27472E18B96SA

Detailed Description

The MIL-DTL-38999 Series II connectors offer high performance with up to 128 contacts in an insert, ideal for harsh environments. Featuring various mounting options like front wall mount and jam nut receptacles, they ensure secure connections. With an operating temperature range from -65 °C to 200 °C, these connectors are reliable in extreme conditions. Available in aluminum shells with plating options such as electroless nickel and cadmium finishes, they meet diverse application needs. RoHS compliant and offering 500 mating cycles, these connectors guarantee durability and conductivity, making them essential for military and industrial use.