MS27472E18B96SC

Heilind Number:AAOMS27472E18B96SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E18B96SC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E18B96SC
SKU:AAOMS27472E18B96SC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in harsh conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts in different sizes. Crafted from aluminum, they are offered with plating options including cadmium and nickel, ensuring durability and corrosion resistance. These connectors, compliant with MIL-DTL-38999 II specifications, are ideal for military, aerospace, and industrial applications requiring secure and high-performance electrical connections.