MS27472E18C32P

Heilind Number:AAOMS27472E18C32P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E18C32P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E18C32P
SKU:AAOMS27472E18C32P

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65 °C and 200 °C, these connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts. Constructed with aluminum shells and offering multiple plating options, they ensure durability and reliability. With RoHS certified finishes and a service rating of I, these connectors are ideal for applications requiring high performance in challenging conditions.