MS27472E18C32S

Heilind Number:AAOMS27472E18C32S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E18C32S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E18C32S
SKU:AAOMS27472E18C32S

Detailed Description

MIL-DTL-38999 Series II connectors, compliant with military specification, offer high-performance connectivity in harsh environments. With up to 128 contacts and a wide operating temperature range of -65°C to 200°C, these connectors are designed for reliability. Featuring various mounting options including wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. The connectors, available in 9 shell sizes and 52 insert arrangements, utilize M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering plating options like cadmium and anodized finishes, they ensure durability. RoHS compliant versions are also available, making them suitable for environmentally conscious applications. Perfect for military, aerospace, and industrial use, these connectors guarantee high conductivity and ingress protection for optimal performance.