MS27472E18C32SB

Heilind Number:AAOMS27472E18C32SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E18C32SB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E18C32SB
SKU:AAOMS27472E18C32SB

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in a sealed insert. Designed for harsh environments, these connectors feature various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for secure connections. With a wide range of plating options and RoHS certified finishes, these connectors ensure reliable operation in temperatures ranging from -65°C to 200°C. Perfect for military and industrial applications, they guarantee durability and performance in demanding conditions.