MS27472E18F32SB

Heilind Number:AAOMS27472E18F32SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E18F32SB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E18F32SB
SKU:AAOMS27472E18F32SB

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts within a rugged insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options including front wall, rear wall, jam nut, and box mount receptacles, these connectors offer versatility in installation. With 52 insert arrangements and M39029 rear release crimp contacts in multiple sizes, they provide flexibility for different applications. Constructed with aluminum shells and various plating options such as gold and electroless nickel, they ensure reliable performance in demanding conditions. Meeting military specification MIL-DTL-38999 II, these connectors are ideal for applications requiring high durability and environmental resistance.