MS27472E18F35PC

Heilind Number:AAOMS27472E18F35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E18F35PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E18F35PC
SKU:AAOMS27472E18F35PC

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Offering various mounting options like front and rear wall mount, jam nut, and box mount receptacles, as well as straight and 90-degree cable clamp plugs, they cater to diverse connectivity needs. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, these connectors ensure reliable performance. Encased in aluminum shells with plating options including cadmium and nickel, they guarantee durability and conductivity. Ideal for military and industrial applications, these connectors meet stringent standards for environmental resistance and reliability.