MS27472E18F53PC

Heilind Number:AAOMS27472E18F53PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E18F53PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E18F53PC
SKU:AAOMS27472E18F53PC

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting styles, including wall mount and jam nut receptacles, these connectors offer reliable connectivity. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 12. With options for gold contact plating and electroless nickel finish coating, they provide enhanced conductivity and durability. RoHS compliant versions are also available, meeting environmental standards. Perfect for military and industrial applications, these connectors offer a rugged solution for demanding environments.