MS27472E20A16PA

Heilind Number:AAOMS27472E20A16PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E20A16PA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E20A16PA
SKU:AAOMS27472E20A16PA

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. With options for straight, RFI grounding, and standard plugs with a 90-degree cable clamp, these connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts in multiple sizes. Crafted from aluminum, they offer durability with plating choices such as electroless nickel, iridescent yellow cadmium, and olive drab cadmium. Meeting military specification MIL-DTL-38999 II, these connectors ensure reliable performance in demanding applications, with RoHS compliant options available.