MS27472E20A16SA

Heilind Number:AAOMS27472E20A16SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E20A16SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E20A16SA
SKU:AAOMS27472E20A16SA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts within an insert for robust connectivity. With a wide operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. The aluminum shells come with a range of plating options, from electroless nickel to cadmium finishes, ensuring durability and corrosion resistance. With RoHS compliant alternatives, these connectors are ideal for military and aerospace industries requiring high-performance standards.