MS27472E20A16SD

Heilind Number:AAOMS27472E20A16SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E20A16SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E20A16SD
SKU:AAOMS27472E20A16SD

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, with up to 128 contacts in an environmentally sealed insert. Operating between -65 °C and 200 °C, these connectors offer reliable performance in extreme conditions. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering multiple plating options, including cadmium-free finishes, they ensure durability and compliance with RoHS standards. The connectors, with a contact gender of female and contact style of socket, are ideal for applications requiring high conductivity and environmental resistance.