MS27472E20B16P

Heilind Number:AAOMS27472E20B16P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E20B16P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E20B16P
SKU:AAOMS27472E20B16P

Detailed Description

MIL-DTL-38999 Series II connectors offer reliable connectivity in harsh environments, featuring up to 128 contacts sealed for protection. With an operating temperature range of -65°C to 200°C, these connectors meet rigorous standards for aerospace and defense applications. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. The aluminum shells come with plating options such as gold, electroless nickel, and cadmium finishes, ensuring durability. Utilizing M39029 crimp contacts, these connectors guarantee secure connections with a mating life of 500 cycles. RoHS compliant options are also available, making them environmentally friendly choices for critical systems.