MS27472E20B16SA

Heilind Number:AAOMS27472E20B16SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E20B16SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E20B16SA
SKU:AAOMS27472E20B16SA

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. With options for straight, RFI grounding, and standard plugs, these connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts in multiple sizes. Constructed with aluminum shells and offered in plating options including cadmium and nickel, they ensure durability and reliability. RoHS compliant finishes are also available, making them suitable for diverse industrial and military settings.