MS27472E20B16SD

Heilind Number:AAOMS27472E20B16SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E20B16SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E20B16SD
SKU:AAOMS27472E20B16SD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, with up to 128 contacts in an insert and operating temperatures ranging from -65 °C to 200 °C. These connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. Available in aluminum shells with plating options such as cadmium and nickel, they offer reliable connectivity with RoHS compliant finishes. Featuring gold-plated removable crimp contacts, they ensure high conductivity and durability, making them ideal for military and industrial applications requiring environment-resistant solutions.