MS27472E20B35PA

Heilind Number:AAOMS27472E20B35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E20B35PA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E20B35PA
SKU:AAOMS27472E20B35PA

Detailed Description

MIL-DTL-38999 Series II connectors offer robust connectivity solutions with up to 128 contacts in a secure insert. Designed for harsh environments, these connectors are environmentally sealed and can withstand temperatures ranging from -65 °C to 200 °C. Featuring various mounting options including front wall, rear wall, and box mounts, they ensure versatile installation. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts for reliable performance. Constructed with durable aluminum shells and offered in multiple plating options such as gold, electroless nickel, and cadmium finishes, they guarantee long-lasting durability. RoHS compliant versions are also available, meeting environmental standards. Perfect for military applications and beyond, these connectors provide efficient and secure electrical connections in demanding settings.