MS27472E20B39PB

Heilind Number:AAOMS27472E20B39PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E20B39PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E20B39PB
SKU:AAOMS27472E20B39PB

Detailed Description

MIL-DTL-38999 Series II connectors feature a rugged design with up to 128 contacts, offering reliable connectivity in harsh environments. These environmentally sealed connectors have an impressive operating temperature range of -65 °C to 200 °C, ensuring performance in extreme conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for different applications. With options for straight, RFI grounding, and standard plugs, as well as a range of shell sizes and insert arrangements, these connectors offer versatility for diverse needs. Constructed with aluminum shells and offered in various plating options, including RoHS-compliant finishes, they meet stringent industry standards for quality and reliability. Perfect for military and industrial applications, these connectors guarantee secure and durable electrical connections, with male pin contact style and conductive conductivity.