MS27472E20B39PC

Heilind Number:AAOMS27472E20B39PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E20B39PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E20B39PC
SKU:AAOMS27472E20B39PC

Detailed Description

MIL-DTL-38999 Series II connectors are engineered for rugged environments, featuring up to 128 contacts sealed for protection. These connectors offer reliable performance in temperatures ranging from -65 °C to 200 °C. Available in various configurations including front and rear wall mount, as well as jam nut and box mount receptacles, they cater to diverse installation needs. With options for straight, RFI grounding, and standard plugs with 90-degree cable clamps, flexibility is key. Crafted from durable aluminum with plating choices like electroless nickel and cadmium finishes, they ensure longevity and compliance with RoHS standards. The connectors, with M39029 rear release crimp contacts, guarantee secure connections in demanding applications. Trust in the MIL-DTL-38999 II series for dependable electrical connectivity in harsh conditions.