MS27472E20B39PD

Heilind Number:AAOMS27472E20B39PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E20B39PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E20B39PD
SKU:AAOMS27472E20B39PD

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert for robust connectivity. With an operating temperature range from -65°C to 200°C, these connectors are environmentally sealed for reliable performance. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The plugs come in straight, RFI grounding, and standard configurations with a 90-degree cable clamp, suitable for different applications. Compliant with military specification MIL-DTL-38999 II, these connectors are constructed with aluminum shells and offer multiple plating options, including cadmium-free finishes for RoHS compliance. With M39029 rear release crimp contacts in various sizes, they ensure secure and efficient electrical connections in demanding environments.