MS27472E20F35P

Heilind Number:AAOMS27472E20F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E20F35P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E20F35P
SKU:AAOMS27472E20F35P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts housed in a sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse applications. The connectors come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts for secure connections. Crafted from aluminum, they offer durability and are offered with plating options like gold, electroless nickel, and cadmium finishes. Their bayonet coupling and removable crimp contacts ensure easy installation and maintenance. Suitable for military and industrial use, these connectors provide reliable conductivity and environmental resistance for demanding applications.