MS27472E20F35SA

Heilind Number:AAOMS27472E20F35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E20F35SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E20F35SA
SKU:AAOMS27472E20F35SA

Detailed Description

The MIL-DTL-38999 Series II connectors offer high-performance connectivity in harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are designed for reliability in extreme conditions. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they provide versatile installation options. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offering multiple plating options, including RoHS-certified finishes, these connectors meet stringent military specifications for performance and durability. Perfect for demanding applications requiring rugged and reliable electrical connections, the MIL-DTL-38999 Series II connectors are essential components in mission-critical systems.