MS27472E20F35SD

Heilind Number:AAOMS27472E20F35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E20F35SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E20F35SD
SKU:AAOMS27472E20F35SD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert for reliable connectivity. With an operating temperature range from -65°C to 200°C, these environmentally sealed connectors offer durability in extreme conditions. Available in various configurations including wall mount, jam nut, and box mount receptacles, they provide flexibility for different applications. Crafted from aluminum with options for plating, such as gold and electroless nickel, these connectors ensure superior performance and longevity. Suitable for military and industrial use, they meet stringent specifications for reliability.