MS27472E20F41P

Heilind Number:AAOMS27472E20F41P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E20F41P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E20F41P
SKU:AAOMS27472E20F41P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for demanding environments, featuring up to 128 contacts in an insert and a wide operating temperature range of -65 °C to 200 °C. These connectors, with various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, offer versatility in installation. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for reliable connections. Constructed from aluminum with plating options including gold, electroless nickel, and cadmium finishes, they ensure durability and performance. Meeting MIL-DTL-38999 II military specifications, these connectors are ideal for applications requiring secure and rugged electrical connections in harsh environments.