MS27472E20F41PC

Heilind Number:AAOMS27472E20F41PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E20F41PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E20F41PC
SKU:AAOMS27472E20F41PC

Detailed Description

MIL-DTL-38999 Series II connectors offer rugged connectivity with up to 128 contacts, ideal for harsh environments. These environmentally sealed connectors have a wide operating temperature range from -65 °C to 200 °C. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they ensure secure installations. Featuring thin walls and restricted lengths, these connectors are designed for space-saving applications. With a range of plating options like gold and electroless nickel, they offer reliable performance. Compliant with MIL-DTL-38999 II military specifications, these circular connectors are perfect for demanding industrial and military applications.