MS27472E22A1P

Heilind Number:AAOMS27472E22A1P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E22A1P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E22A1P
SKU:AAOMS27472E22A1P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, with up to 128 contacts housed in a secure insert. These connectors are sealed for protection, operating reliably in temperatures ranging from -65°C to 200°C. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering plating options like gold, electroless nickel, and cadmium finishes, they ensure durability and corrosion resistance. Suitable for military and industrial applications, these connectors meet stringent MIL-DTL-38999 II specifications.