MS27472E22A35PB

Heilind Number:AAOMS27472E22A35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E22A35PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E22A35PB
SKU:AAOMS27472E22A35PB

Detailed Description

MIL-DTL-38999 Series II connectors are rugged and reliable solutions for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, they are suitable for diverse applications. Available in various mount types including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer flexibility in installation. The plugs come in straight, RFI grounding, and standard configurations with a 90-degree cable clamp. Utilizing M39029 rear release crimp contacts, they ensure secure and efficient connections. Constructed with aluminum shells and offering multiple plating options, including RoHS compliant finishes, these connectors guarantee durability and performance. Suitable for military and industrial use, they meet MIL-DTL-38999 II specifications for quality and reliability.