MS27472E22A35SA

Heilind Number:AAOMS27472E22A35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E22A35SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E22A35SA
SKU:AAOMS27472E22A35SA

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize rear release crimp contacts for secure connections. With a wide range of plating options, including cadmium-free finishes, these connectors ensure reliable performance in temperatures ranging from -65°C to 200°C. Perfect for military and industrial applications, they guarantee durability with aluminum shells and gold-plated contacts, meeting stringent MIL-DTL-38999 II specifications.