MS27472E22B2SA

Heilind Number:AAOMS27472E22B2SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E22B2SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E22B2SA
SKU:AAOMS27472E22B2SA

Detailed Description

The MIL-DTL-38999 Series II connectors are built for rugged performance in harsh environments, with up to 128 contacts sealed for protection. Operating between -65 °C and 200 °C, these connectors offer reliability in extreme conditions. Available in various mount types like front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Featuring removable crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, these connectors ensure secure and efficient connections. Crafted from aluminum with plating options including electroless nickel and cadmium finishes, they guarantee durability and conductivity. With RoHS compliant variants, the MIL-DTL-38999 Series II connectors are ideal for military, aerospace, and industrial applications requiring high-performance connectivity.