MS27472E22B2SC

Heilind Number:AAOMS27472E22B2SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E22B2SC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E22B2SC
SKU:AAOMS27472E22B2SC

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range from -65 °C to 200 °C. Designed for harsh environments, these connectors come in various configurations including front and rear wall mounts, jam nut, and box mounts. Available in 9 shell sizes with 52 insert arrangements, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Made of aluminum, they come with plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS compliant finishes. These connectors, with a contact plating of gold, are ideal for military and aerospace applications, ensuring reliable connectivity in demanding conditions.