MS27472E22B55S

Heilind Number:AAOMS27472E22B55S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E22B55S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E22B55S
SKU:AAOMS27472E22B55S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65 °C and 200 °C, they offer reliable performance in extreme conditions. Available in various configurations such as front and rear wall mount, jam nut, and box mount receptacles, these connectors meet stringent military specifications. With options for straight, RFI grounding, and standard plugs, they accommodate diverse connectivity needs. Utilizing M39029 rear release crimp contacts in multiple sizes, they ensure secure and efficient connections. Constructed with aluminum shells and offering plating choices including electroless nickel and cadmium finishes, these connectors provide durability and corrosion resistance. Suitable for applications requiring high reliability, they are ideal for military, aerospace, and industrial use.