MS27472E22F35P

Heilind Number:AAOMS27472E22F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E22F35P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E22F35P
SKU:AAOMS27472E22F35P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for robust performance in harsh environments, featuring up to 128 contacts housed within a secure insert. With environmental sealing and a wide operating temperature range of -65 °C to 200 °C, they ensure reliability in demanding conditions. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility for different applications. Utilizing M39029 rear release crimp contacts, they guarantee efficient connectivity. Crafted from durable aluminum with multiple plating options, such as cadmium and nickel, they provide excellent corrosion resistance. Meeting stringent military specifications, these connectors are ideal for aerospace, defense, and industrial sectors requiring high-performance electrical connectivity.