MS27472E22F35PC

Heilind Number:AAOMS27472E22F35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E22F35PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E22F35PC
SKU:AAOMS27472E22F35PC

Detailed Description

The MIL-DTL-38999 Series II connectors are specifically designed for harsh environments, offering reliable connectivity in extreme conditions. With up to 128 contacts in an insert, these connectors are ideal for high-density applications. Featuring a wide operating temperature range of -65 °C to 200 °C, they are suitable for a variety of industrial and military uses. Available in various mounting options, including wall mount and box mount receptacles, with different shell sizes and insert arrangements, they offer flexibility in installation. The connectors are constructed with durable aluminum shells and come in a range of plating options, including RoHS compliant finishes. With gold-plated removable crimp contacts, they ensure excellent conductivity and mating reliability. Designed for 500 mating cycles, they are built to withstand frequent use. The MIL-DTL-38999 Series II connectors provide superior performance and durability in demanding environments.