MS27472E22F35PD

Heilind Number:AAOMS27472E22F35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E22F35PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E22F35PD
SKU:AAOMS27472E22F35PD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts, offering reliable connectivity in harsh environments. With an operating temperature range from -65°C to 200°C, these connectors are ideal for demanding applications. Available in various mounting styles, including wall mount and box mount, they provide flexibility in installation. The aluminum shells are plated with options such as gold, electroless nickel, and anodized aluminum, ensuring durability and corrosion resistance. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. RoHS compliant finishes are also available. Suitable for military, aerospace, and industrial use, these connectors meet stringent performance standards.