MS27472E22F35S

Heilind Number:AAOMS27472E22F35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E22F35S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E22F35S
SKU:AAOMS27472E22F35S

Detailed Description

The MIL-DTL-38999 Series II connectors, designed for harsh environments, feature up to 128 contacts housed in an insert and offer reliable performance in temperatures ranging from -65°C to 200°C. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse application needs. These connectors, compliant with military specification MIL-DTL-38999 II, are constructed with aluminum shells and offer multiple plating options including gold, electroless nickel, and cadmium-free finishes. With M39029 rear release crimp contacts in various sizes, they ensure secure connections. RoHS compliant variants are also available. Suitable for demanding environments, these connectors are ideal for applications requiring durability and high performance in extreme conditions.