MS27472E22F35SB

Heilind Number:AAOMS27472E22F35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E22F35SB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E22F35SB
SKU:AAOMS27472E22F35SB

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity in harsh environments, featuring up to 128 contacts within a rugged insert. Designed for durability, these connectors are environmentally sealed and can operate in temperatures ranging from -65°C to 200°C. With various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatile solutions for different applications. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for secure connections. Crafted from aluminum, they come in plating options including cadmium and nickel, with RoHS-compliant finishes available. Suitable for military and industrial use, these connectors ensure reliability with their gold-plated contacts, meeting stringent performance standards with a service rating of M. Whether for box or through bulkhead mounting, they guarantee conductivity and ingress protection, making them ideal for demanding environments.