MS27472E22F35SD

Heilind Number:AAOMS27472E22F35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E22F35SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E22F35SD
SKU:AAOMS27472E22F35SD

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts within a sealed insert. With an impressive operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mounting options including wall mount and box mount receptacles, they meet stringent military specifications for durability. Their aluminum shells come with a choice of plating finishes, ensuring corrosion resistance. Utilizing gold-plated removable crimp contacts, these connectors guarantee secure and efficient electrical connections. Suitable for applications requiring high reliability, they are ideal for aerospace, defense, and industrial use.