MS27472E24A2PB

Heilind Number:AAOMS27472E24A2PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E24A2PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E24A2PB
SKU:AAOMS27472E24A2PB

Detailed Description

The MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature various mounting options such as front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for reliable connections. With a wide range of plating options, including cadmium-free finishes, these connectors ensure durability and compliance with RoHS standards. Operating in temperatures ranging from -65°C to 200°C, they are ideal for military and aerospace applications requiring secure and robust electrical connections.