MS27472E24A35PA

Heilind Number:AAOMS27472E24A35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E24A35PA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E24A35PA
SKU:AAOMS27472E24A35PA

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, with up to 128 contacts housed in a rugged insert. These connectors are fully environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various mounting options including wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. Featuring gold-plated contacts and constructed with aluminum shells, they ensure reliable conductivity and durability. With RoHS compliant options, including finishes like electroless nickel and iridescent yellow cadmium, they meet stringent environmental standards. Perfect for military and industrial use, these connectors guarantee high performance in demanding conditions.