MS27472E24A35PB

Heilind Number:AAOMS27472E24A35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E24A35PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E24A35PB
SKU:AAOMS27472E24A35PB

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 gold-plated contacts housed in a rugged aluminum shell. With a wide operating temperature range from -65°C to 150°C, they ensure reliable performance in extreme conditions. Available in various mounting styles, including wall mount and box mount receptacles, these connectors offer versatility in installation. Utilizing M39029 rear release crimp contacts, they guarantee secure and efficient connections. The environmentally sealed design, along with options for RoHS compliant finishes, make them ideal for military and industrial applications requiring durability and reliability.