MS27472E24A4P

Heilind Number:AAOMS27472E24A4P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E24A4P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E24A4P
SKU:AAOMS27472E24A4P

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, with up to 128 contacts in an insert for secure connectivity. These environmentally sealed connectors have a wide operating temperature range from -65 °C to 200 °C, making them suitable for a variety of applications. Available in various mounting options such as front wall mount, rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. Featuring 52 insert arrangements with M39029 rear release crimp contacts, these connectors ensure reliable performance. Crafted from aluminum with plating options including electroless nickel and cadmium finishes, they meet stringent military specifications for durability. With a service rating of I and ingress protection for environmental resistance, these connectors are ideal for demanding industrial and military environments.