MS27472E24A4PA

Heilind Number:AAOMS27472E24A4PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E24A4PA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E24A4PA
SKU:AAOMS27472E24A4PA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in a sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in harsh conditions. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse application needs. The connectors come in 9 shell sizes and 52 insert arrangements, with M39029 rear release crimp contacts for secure connections. Crafted from aluminum, they are offered in different plating finishes including cadmium-free options. These connectors, meeting military specification MIL-DTL-38999 II, are ideal for demanding environments requiring durability and performance assurance.