MS27472E24A61SA

Heilind Number:AAOMS27472E24A61SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E24A61SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E24A61SA
SKU:AAOMS27472E24A61SA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With an operating temperature range from -65°C to 200°C, these connectors are ideal for demanding applications. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The connectors come in aluminum shells with options for plating, including cadmium-free finishes for RoHS compliance. Utilizing M39029 rear release crimp contacts, they ensure secure and reliable connections. Perfect for military and aerospace use, these connectors meet stringent MIL-DTL-38999 II specifications, guaranteeing performance and durability in extreme conditions.