MS27472E24A61SB

Heilind Number:AAOMS27472E24A61SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E24A61SB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E24A61SB
SKU:AAOMS27472E24A61SB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts in multiple sizes. Constructed with aluminum shells and offering plating options including electroless nickel and cadmium finishes, they ensure durability and corrosion resistance. Ideal for military and industrial applications, these connectors meet MIL-DTL-38999 II specifications, guaranteeing high performance and reliability.